Diode 30 V 2A Surface Mount SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B230AF-13

DigiKey Part Number
B230AF-13DITR-ND - Tape & Reel (TR)
B230AF-13DICT-ND - Cut Tape (CT)
B230AF-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B230AF-13
Description
DIODE SCHOTTKY 30V 2A SMAF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
93pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,308
Factory Stock: 100,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.16500$1.65
100$0.14510$14.51
500$0.10784$53.92
1,000$0.08978$89.78
2,000$0.08409$168.18
5,000$0.07458$372.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05959$595.90
20,000$0.05900$1,180.00
30,000$0.05731$1,719.30
50,000$0.05681$2,840.50
70,000$0.05100$3,570.00
Manufacturers Standard Package