B2100SAF-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 10,529
Unit Price: $0.68000
Datasheet
Diode 100 V 2A Surface Mount SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2100SAF-13

DigiKey Part Number
B2100SAF-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B2100SAF-13
Description
DIODE SCHOTTKY 100V 2A SMAF
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
93pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes