SMCJ40A-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.90000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.32932
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,419
Unit Price: $2.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 278
Unit Price: $2.38000
Datasheet

Similar


STMicroelectronics
In Stock: 9,069
Unit Price: $1.18000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.29000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.16900
Datasheet

Similar


Littelfuse Inc.
In Stock: 48,552
Unit Price: $0.94000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.58520
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,241
Unit Price: $1.54000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $30.49000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $18.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $18.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.46778
Datasheet
64.5V Clamp 23.2A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 23.2A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ40A-13-F

DigiKey Part Number
31-SMCJ40A-13-FTR-ND - Tape & Reel (TR)
31-SMCJ40A-13-FCT-ND - Cut Tape (CT)
31-SMCJ40A-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ40A-13-F
Description
TVS DIODE 40VWM 64.5VC SMC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
64.5V Clamp 23.2A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ40A-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
23.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
44.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
64.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ40ALittelfuse Inc.0SMCJ40ALFCT-ND$0.90000Direct
TV15C400J-GComchip Technology0TV15C400J-G-ND$0.32932Direct
5.0SMDJ40ALittelfuse Inc.9,419F6808CT-ND$2.38000Similar
5.0SMDJ40A-T7Littelfuse Inc.2785.0SMDJ40A-T7CT-ND$2.38000Similar
SMCJ40A-TRSTMicroelectronics9,069497-7900-1-ND$1.18000Similar
Available To Order
Factory Stock: 72,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.52100$5.21
100$0.33650$33.65
500$0.25670$128.35
1,000$0.23097$230.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19826$594.78
6,000$0.18179$1,090.74
9,000$0.17339$1,560.51
15,000$0.16396$2,459.40
21,000$0.15837$3,325.77
30,000$0.15294$4,588.20
Manufacturers Standard Package