



AZ1117D-1.8TRE1 | |
|---|---|
DigiKey Part Number | 31-AZ1117D-1.8TRE1TR-ND - Tape & Reel (TR) 31-AZ1117D-1.8TRE1CT-ND - Cut Tape (CT) 31-AZ1117D-1.8TRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117D-1.8TRE1 |
Description | IC REG LINEAR 1.8V 1A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.25V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 15V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117DT-1.8/NOPB | Texas Instruments | 3,504 | LM1117DT-1.8/NOPB-ND | $1.77000 | Similar |
| LM1117DTX-1.8/NOPB | Texas Instruments | 2,815 | LM1117DTX-1.8/NOPBCT-ND | $1.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.22600 | $2.26 |
| 25 | $0.20080 | $5.02 |
| 100 | $0.17290 | $17.29 |
| 250 | $0.15960 | $39.90 |
| 500 | $0.15154 | $75.77 |
| 1,000 | $0.14491 | $144.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.13792 | $344.80 |
| 5,000 | $0.13370 | $668.50 |
| 7,500 | $0.13159 | $986.93 |
| 12,500 | $0.12925 | $1,615.62 |
| 17,500 | $0.12788 | $2,237.90 |
| 25,000 | $0.12656 | $3,164.00 |

