



AZ1117CD-ADJTRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117CD-ADJTRG1TR-ND - Tape & Reel (TR) 31-AZ1117CD-ADJTRG1CT-ND - Cut Tape (CT) 31-AZ1117CD-ADJTRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CD-ADJTRG1 |
Description | IC REG LINEAR POS ADJ 1A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.4V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.20200 | $2.02 |
| 25 | $0.17920 | $4.48 |
| 100 | $0.15410 | $15.41 |
| 250 | $0.14196 | $35.49 |
| 500 | $0.13468 | $67.34 |
| 1,000 | $0.12869 | $128.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.12235 | $305.88 |
| 5,000 | $0.11853 | $592.65 |
| 7,500 | $0.11662 | $874.65 |
| 12,500 | $0.11450 | $1,431.25 |
| 17,500 | $0.11326 | $1,982.05 |
| 25,000 | $0.11207 | $2,801.75 |


