
TPSM365R6V3RDNR | |
|---|---|
DigiKey Part Number | 296-TPSM365R6V3RDNRTR-ND - Tape & Reel (TR) 296-TPSM365R6V3RDNRCT-ND - Cut Tape (CT) 296-TPSM365R6V3RDNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM365R6V3RDNR |
Description | 3-V TO 65-V INPUT, 1-V TO 13-V O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 600mA 3V - 65V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM365R6V3RDNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 82.7% | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 11-PowerFQFN Module | |
Size / Dimension | 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) | |
Supplier Device Package | 11-QFN-FCMOD (4.5x3.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.29000 | $4.29 |
| 10 | $3.24900 | $32.49 |
| 25 | $2.98920 | $74.73 |
| 100 | $2.70380 | $270.38 |
| 250 | $2.56768 | $641.92 |
| 500 | $2.48570 | $1,242.85 |
| 1,000 | $2.41819 | $2,418.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.40486 | $7,214.58 |









