
APX803L20-27SA-7 | |
|---|---|
DigiKey Part Number | 31-APX803L20-27SA-7TR-ND - Tape & Reel (TR) 31-APX803L20-27SA-7CT-ND - Cut Tape (CT) 31-APX803L20-27SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L20-27SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 143ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.16900 | $1.69 |
| 25 | $0.14960 | $3.74 |
| 100 | $0.12800 | $12.80 |
| 250 | $0.11768 | $29.42 |
| 500 | $0.11148 | $55.74 |
| 1,000 | $0.10636 | $106.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10004 | $300.12 |
| 6,000 | $0.09694 | $581.64 |
| 9,000 | $0.09539 | $858.51 |
| 15,000 | $0.09367 | $1,405.05 |
| 21,000 | $0.09267 | $1,946.07 |
| 30,000 | $0.09171 | $2,751.30 |

