Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803L-40SA-7

DigiKey Part Number
31-APX803L-40SA-7TR-ND - Tape & Reel (TR)
31-APX803L-40SA-7CT-ND - Cut Tape (CT)
31-APX803L-40SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803L-40SA-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,283
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.16900$1.69
25$0.14960$3.74
100$0.12800$12.80
250$0.11768$29.42
500$0.11148$55.74
1,000$0.10636$106.36
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10004$300.12
6,000$0.09694$581.64
9,000$0.09539$858.51
15,000$0.09367$1,405.05
21,000$0.09267$1,946.07
30,000$0.09171$2,751.30
Manufacturers Standard Package