APT13005T-G1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $0.33880
Datasheet

Similar


STMicroelectronics
In Stock: 1,070
Unit Price: $1.99000
Datasheet

Similar


STMicroelectronics
In Stock: 1,708
Unit Price: $1.22000
Datasheet

Similar


STMicroelectronics
In Stock: 571
Unit Price: $1.95000
Datasheet

Similar


onsemi
In Stock: 785
Unit Price: $1.65000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.65000
Datasheet
Bipolar (BJT) Transistor NPN 450 V 4 A 4MHz 75 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT13005T-G1

DigiKey Part Number
APT13005T-G1DI-ND
Manufacturer
Manufacturer Product Number
APT13005T-G1
Description
TRANS NPN 450V 4A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 4 A 4MHz 75 W Through Hole TO-220-3
EDA/CAD Models
APT13005T-G1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
450 V
Vce Saturation (Max) @ Ib, Ic
900mV @ 1A, 4A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 2A, 5V
Power - Max
75 W
Frequency - Transition
4MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes