
APT13005SU-G1 | |
|---|---|
DigiKey Part Number | APT13005SU-G1DI-ND |
Manufacturer | |
Manufacturer Product Number | APT13005SU-G1 |
Description | TRANS NPN 450V 3.2A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 3.2 A 4MHz 20 W Through Hole TO-126 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 750mA, 3A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 2A, 5V | |
Power - Max | 20 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 | |
Base Product Number |

