APR343KTR-G1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 5,105
Unit Price: $0.33000
Datasheet
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APR343KTR-G1

DigiKey Part Number
APR343KTR-G1DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APR343KTR-G1
Description
IC REG CONTROLLER SOT25
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
0V ~ 6V
Current - Supply
100 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes