Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APR340W6-7

DigiKey Part Number
31-APR340W6-7TR-ND - Tape & Reel (TR)
31-APR340W6-7CT-ND - Cut Tape (CT)
31-APR340W6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APR340W6-7
Description
ACDC SYNCH RECT CONT SOT26 T&R 3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-26
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
0V ~ 22V
Current - Supply
150 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.25800$2.58
25$0.22960$5.74
100$0.19800$19.80
250$0.18304$45.76
500$0.17398$86.99
1,000$0.16655$166.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15735$472.05
6,000$0.15285$917.10
9,000$0.15060$1,355.40
15,000$0.14810$2,221.50
21,000$0.14664$3,079.44
30,000$0.14524$4,357.20
Manufacturers Standard Package