
PI2DPX2063FLAEX | |
|---|---|
DigiKey Part Number | 31-PI2DPX2063FLAEXTR-ND - Tape & Reel (TR) 31-PI2DPX2063FLAEXCT-ND - Cut Tape (CT) 31-PI2DPX2063FLAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2DPX2063FLAEX |
Description | ACTIVE DISPLAY W-LGA4528-32 T&R |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 20Gbps 32-WLGA (4.5x2.85) |
Datasheet | Datasheet |
EDA/CAD Models | PI2DPX2063FLAEX Models |
Category | Number of Channels 4 |
Manufacturer Diodes Incorporated | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 10 pF |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C (TA) |
Applications DisplayPort | Mounting Type Surface Mount |
Input CML | Package / Case 32-WFLGA Exposed Pad |
Output CML | Supplier Device Package 32-WLGA (4.5x2.85) |
Data Rate (Max) 20Gbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI2DPX2020FLAEX | Diodes Incorporated | 728 | 31-PI2DPX2020FLAEXCT-ND | $6.30000 | Parametric Equivalent |
| PI2DPX2023FLAEX | Diodes Incorporated | 1,374 | 31-PI2DPX2023FLAEXCT-ND | $7.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.16000 | $7.16 |
| 10 | $5.51600 | $55.16 |
| 25 | $5.10520 | $127.63 |
| 100 | $4.65420 | $465.42 |
| 250 | $4.51352 | $1,128.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.14935 | $6,224.03 |

