Parametric Equivalent



AP7361C-12ER-13 | |
|---|---|
DigiKey Part Number | AP7361C-12ER-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7361C-12ER-13 |
Description | IC REG LINEAR 1.2V 1A SOT-223R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) | PSRR 75dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223R |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7361C-12E-13 | Diodes Incorporated | 0 | AP7361C-12E-13-ND | $0.21021 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.19855 | $496.38 |
| 5,000 | $0.19288 | $964.40 |
| 7,500 | $0.19004 | $1,425.30 |
| 12,500 | $0.18689 | $2,336.12 |
| 17,500 | $0.18505 | $3,238.38 |
| 25,000 | $0.18329 | $4,582.25 |


