



AP7350D-33CF4-7 | |
|---|---|
DigiKey Part Number | AP7350D-33CF4-7DITR-ND - Tape & Reel (TR) AP7350D-33CF4-7DICT-ND - Cut Tape (CT) AP7350D-33CF4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7350D-33CF4-7 |
Description | IC REG LINEAR 3.3V X2-WLB0606-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-WLB0606-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Current Limit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | X2-WLB0606-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.26500 | $2.65 |
| 25 | $0.23560 | $5.89 |
| 100 | $0.20370 | $20.37 |
| 250 | $0.18840 | $47.10 |
| 500 | $0.17916 | $89.58 |
| 1,000 | $0.17157 | $171.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16219 | $486.57 |
| 6,000 | $0.15760 | $945.60 |
| 9,000 | $0.15530 | $1,397.70 |
| 15,000 | $0.15276 | $2,291.40 |
| 21,000 | $0.15127 | $3,176.67 |
| 30,000 | $0.14984 | $4,495.20 |


