



AP7350-25CF4-7 | |
|---|---|
DigiKey Part Number | AP7350-25CF4-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7350-25CF4-7 |
Description | IC REG LINEAR 2.5V X2-WLB0606-4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-WLB0606-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 400 nA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Current Limit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFBGA, WLBGA |
Voltage - Input (Max) 5.25V | Supplier Device Package X2-WLB0606-4 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.48V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16219 | $486.57 |
| 6,000 | $0.15760 | $945.60 |
| 9,000 | $0.15530 | $1,397.70 |
| 15,000 | $0.15276 | $2,291.40 |
| 21,000 | $0.15127 | $3,176.67 |
| 30,000 | $0.14984 | $4,495.20 |

