


AP7315DQ-29W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7315DQ-29W5-7TR-ND - Tape & Reel (TR) 31-AP7315DQ-29W5-7CT-ND - Cut Tape (CT) 31-AP7315DQ-29W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7315DQ-29W5-7 |
Description | IC REG LINEAR 2.9V 150MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 100 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.25V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.9V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.29V @ 150mA | Supplier Device Package SOT-25 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 60 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7315Q-29W5-7 | Diodes Incorporated | 2,985 | 31-AP7315Q-29W5-7CT-ND | $0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.14600 | $1.46 |
| 25 | $0.12840 | $3.21 |
| 100 | $0.10960 | $10.96 |
| 250 | $0.10060 | $25.15 |
| 500 | $0.09518 | $47.59 |
| 1,000 | $0.09070 | $90.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08516 | $255.48 |
| 6,000 | $0.08246 | $494.76 |
| 9,000 | $0.08110 | $729.90 |
| 15,000 | $0.07960 | $1,194.00 |
| 21,000 | $0.07872 | $1,653.12 |
| 30,000 | $0.07787 | $2,336.10 |

