MFR Recommended
Similar



AP7115-30WG-7 | |
|---|---|
DigiKey Part Number | AP7115-30WG-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7115-30WG-7 |
Description | IC REG LINEAR 3V 150MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7115-30WG-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7315-30W5-7 | Diodes Incorporated | 3,000 | 31-AP7315-30W5-7CT-ND | $0.36000 | MFR Recommended |
| TPS73130MDBVREP | Texas Instruments | 0 | 296-22487-1-ND | $3.17000 | Similar |



