Parametric Equivalent

DMN60H160H-7 | |
|---|---|
DigiKey Part Number | 31-DMN60H160H-7TR-ND - Tape & Reel (TR) 31-DMN60H160H-7CT-ND - Cut Tape (CT) 31-DMN60H160H-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN60H160H-7 |
Description | MOSFET BVDSS: 501V~650V SOT23 T& |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 70mA (Ta) 740mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 160Ohm @ 16mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30.4 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 740mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.24600 | $2.46 |
| 100 | $0.15480 | $15.48 |
| 500 | $0.11524 | $57.62 |
| 1,000 | $0.10245 | $102.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08359 | $250.77 |
| 6,000 | $0.07563 | $453.78 |
| 9,000 | $0.07157 | $644.13 |
| 15,000 | $0.06701 | $1,005.15 |
| 21,000 | $0.06430 | $1,350.30 |
| 30,000 | $0.06167 | $1,850.10 |
| 75,000 | $0.05590 | $4,192.50 |
| 150,000 | $0.05563 | $8,344.50 |


