AP3917D - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3917DEV2

DigiKey Part Number
31-AP3917DEV2-ND
Manufacturer
Manufacturer Product Number
AP3917DEV2
Description
EVAL BOARD FOR AP3917D
Customer Reference
Detailed Description
AP3917D - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
4.75W
Voltage - Output
5V, 18V
Current - Output
250mA, 50mA
Voltage - Input
85 ~ 264 VAC
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
AP3917D
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.