AP331AWG-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 77,129
Unit Price: $0.21000
Datasheet

Similar


Texas Instruments
In Stock: 270,491
Unit Price: $0.43000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.27140
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


Texas Instruments
In Stock: 1,263
Unit Price: $1.41000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.57961
Datasheet

Similar


Texas Instruments
In Stock: 12,670
Unit Price: $0.43000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


Texas Instruments
In Stock: 5,314
Unit Price: $1.41000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP331AWG-7

DigiKey Part Number
AP331AWGDITR-ND - Tape & Reel (TR)
AP331AWGDICT-ND - Cut Tape (CT)
AP331AWGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP331AWG-7
Description
IC COMPARATOR 1 GEN PUR SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP331AWG-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
8mV @ 5V
Current - Input Bias (Max)
0.4µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.15600$1.56
25$0.13760$3.44
100$0.11780$11.78
250$0.10820$27.05
500$0.10244$51.22
1,000$0.09770$97.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09184$275.52
6,000$0.08897$533.82
9,000$0.08754$787.86
15,000$0.08594$1,289.10
21,000$0.08501$1,785.21
30,000$0.08412$2,523.60
75,000$0.08219$6,164.25
Manufacturers Standard Package