Similar

AP2822GKETR-G1-01 | |
|---|---|
DigiKey Part Number | AP2822GKETR-G1-01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2822GKETR-G1-01 |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) | Rds On (Typ) 85mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-23-5 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9742DGJ5 | Richtek USA Inc. | 2,118 | 1028-1477-1-ND | $0.46000 | Similar |


