Power Switch/Driver 1:1 P-Channel 2A 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2411S-13

DigiKey Part Number
AP2411S-13DITR-ND - Tape & Reel (TR)
AP2411S-13DICT-ND - Cut Tape (CT)
AP2411S-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2411S-13
Description
IC PWR SWITCH P-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 8-SO
Datasheet
 Datasheet
EDA/CAD Models
AP2411S-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,453
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.23500$2.35
25$0.20840$5.21
100$0.17950$17.95
250$0.16572$41.43
500$0.15740$78.70
1,000$0.15056$150.56
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.14334$358.35
5,000$0.13898$694.90
7,500$0.13680$1,026.00
12,500$0.13439$1,679.88
17,500$0.13298$2,327.15
25,000$0.13162$3,290.50
Manufacturers Standard Package