Power Switch/Driver 1:1 N/P-Channel 2A TSOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N/P-Channel 2A TSOT-25
TSOT 25

AP22818AKBWT-7

DigiKey Part Number
31-AP22818AKBWT-7TR-ND - Tape & Reel (TR)
31-AP22818AKBWT-7CT-ND - Cut Tape (CT)
31-AP22818AKBWT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22818AKBWT-7
Description
USBPOWERSWITCHTSOT25T&R3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N/P-Channel 2A TSOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
75mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N/P-Channel
Supplier Device Package
TSOT-25
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,572
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.18900$1.89
25$0.16720$4.18
100$0.14330$14.33
250$0.13196$32.99
500$0.12510$62.55
1,000$0.11947$119.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11250$337.50
6,000$0.10909$654.54
9,000$0.10738$966.42
15,000$0.10549$1,582.35
21,000$0.10438$2,191.98
30,000$0.10332$3,099.60
Manufacturers Standard Package