


AP2115R5A-3.3TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2115R5A-3.3TRG1TR-ND - Tape & Reel (TR) 31-AP2115R5A-3.3TRG1CT-ND - Cut Tape (CT) 31-AP2115R5A-3.3TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2115R5A-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A SOT89-5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.75V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2115R5-3.3TRG1 | Diodes Incorporated | 1,407 | 31-AP2115R5-3.3TRG1CT-ND | $0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.78600 | $7.86 |
| 25 | $0.71040 | $17.76 |
| 100 | $0.62640 | $62.64 |
| 250 | $0.58648 | $146.62 |
| 500 | $0.56238 | $281.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.54256 | $542.56 |
| 2,000 | $0.52623 | $1,052.46 |
| 3,000 | $0.51806 | $1,554.18 |
| 5,000 | $0.50900 | $2,545.00 |
| 7,000 | $0.50371 | $3,525.97 |
| 10,000 | $0.49861 | $4,986.10 |

