Supervisor Push-Pull, Totem Pole 1 Channel SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1704FWG-7

DigiKey Part Number
AP1704FWGDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1704FWG-7
Description
IC SUPERVISOR 1 CHANNEL SC59-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
100ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34224$1,026.72
6,000$0.31990$1,919.40
9,000$0.30863$2,777.67
15,000$0.29607$4,441.05
21,000$0.28869$6,062.49
30,000$0.28156$8,446.80
Manufacturers Standard Package