AP1609SG-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,760
Unit Price: $0.82000
Datasheet

Similar


Texas Instruments
In Stock: 9,214
Unit Price: $4.81000
Datasheet
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2.4A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1609SG-13

DigiKey Part Number
AP1609SGDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1609SG-13
Description
IC REG BOOST ADJ 2.4A 8SOP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2.4A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
AP1609SG-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17V
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes