
AP2172SG-13 | |
|---|---|
DigiKey Part Number | 31-AP2172SG-13TR-ND - Tape & Reel (TR) 31-AP2172SG-13CT-ND - Cut Tape (CT) 31-AP2172SG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2172SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2172SG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $0.90300 | $9.03 |
| 25 | $0.81720 | $20.43 |
| 100 | $0.72310 | $72.31 |
| 250 | $0.67816 | $169.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.60528 | $1,513.20 |
| 5,000 | $0.59110 | $2,955.50 |
| 7,500 | $0.58400 | $4,380.00 |
| 12,500 | $0.57613 | $7,201.62 |

