Similar



AP1186K5-15L-U | |
|---|---|
DigiKey Part Number | AP1186K5-15L-U-ND |
Manufacturer | |
Manufacturer Product Number | AP1186K5-15L-U |
Description | IC REG LINEAR 1.5V 1.5A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP1186K5-15L-U Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | Current - Supply (Max) 150 µA |
Part Status Obsolete | PSRR 70dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 150°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TO-263-5 |
Voltage Dropout (Max) 0.38V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963EQ-1.5#PBF | Analog Devices Inc. | 85 | LT1963EQ-1.5#PBF-ND | $8.78000 | Similar |


