Similar

AM4953MMTR-G1 | |
|---|---|
DigiKey Part Number | AM4953MMTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM4953MMTR-G1 |
Description | IC MOTOR DRIVER 2.2V-16V 10MSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 800mA | |
Voltage - Supply | 2.2V ~ 16V | |
Voltage - Load | 2.2V ~ 16V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |


