
AL9901S16-13 | |
|---|---|
DigiKey Part Number | 31-AL9901S16-13TR-ND - Tape & Reel (TR) 31-AL9901S16-13CT-ND - Cut Tape (CT) 31-AL9901S16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL9901S16-13 |
Description | IC LED DRVR OFFL PWM 400MA 16SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog, PWM Dimming 400mA (Switch) 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 15V | |
Voltage - Supply (Max) | 500V | |
Voltage - Output | 7.5V | |
Current - Output / Channel | 400mA (Switch) | |
Frequency | 300kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $1.43800 | $14.38 |
| 25 | $1.30960 | $32.74 |
| 100 | $1.16780 | $116.78 |
| 250 | $1.10016 | $275.04 |
| 500 | $1.05940 | $529.70 |
| 1,000 | $1.05922 | $1,059.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.99044 | $2,476.10 |
| 5,000 | $0.96910 | $4,845.50 |
| 7,500 | $0.95841 | $7,188.07 |

