
AL58812QFRZW40-13 | |
|---|---|
DigiKey Part Number | 31-AL58812QFRZW40-13TR-ND - Tape & Reel (TR) 31-AL58812QFRZW40-13CT-ND - Cut Tape (CT) 31-AL58812QFRZW40-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL58812QFRZW40-13 |
Description | IC LED DVR LIN 70MA WQFN505040 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Analog, I2C, PWM, SPI Dimming 70mA W-QFN5050-40/SWP (Type A1) |
Datasheet | Datasheet |
Category | Current - Output / Channel 70mA |
Manufacturer Diodes Incorporated | Frequency 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, I2C, PWM, SPI |
Part Status Active | Applications LED Lighting |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Grade Automotive |
Number of Outputs 12 | Qualification AEC-Q100 |
Voltage - Supply (Min) 2.7V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply (Max) 5.5V | Package / Case 40-WFQFN Exposed Pad |
Voltage - Output 5.5V | Supplier Device Package W-QFN5050-40/SWP (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.30100 | $13.01 |
| 25 | $1.18280 | $29.57 |
| 100 | $1.05280 | $105.28 |
| 250 | $0.99080 | $247.70 |
| 500 | $0.95348 | $476.74 |
| 1,000 | $0.94952 | $949.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.87072 | $4,353.60 |
| 10,000 | $0.85462 | $8,546.20 |

