
AL5809Q-15EV1 | |
|---|---|
DigiKey Part Number | AL5809Q-15EV1DI-ND |
Manufacturer | |
Manufacturer Product Number | AL5809Q-15EV1 |
Description | EVAL BOARD FOR AL5809Q |
Customer Reference | |
Detailed Description | AL5809Q - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Diodes Incorporated | Voltage - Input 2.5V ~ 60V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part AL5809Q |
Current - Output / Channel 15mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.43000 | $62.43 |

