
AL5802LP4-7 | |
|---|---|
DigiKey Part Number | AL5802LP4-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL5802LP4-7 |
Description | IC LED DRVR LIN PWM 100MA 6DFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 100mA X2-DFN1310-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 30V | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1310-6 (Type B) | |
Base Product Number |

