
AH3362Q-SA-7 | |
|---|---|
DigiKey Part Number | AH3362Q-SA-7DITR-ND - Tape & Reel (TR) AH3362Q-SA-7DICT-ND - Cut Tape (CT) AH3362Q-SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3362Q-SA-7 |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3mT Trip, 2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34466 | $1,033.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 5 | $0.58200 | $2.91 |
| 10 | $0.55200 | $5.52 |
| 25 | $0.51520 | $12.88 |
| 50 | $0.49040 | $24.52 |
| 100 | $0.46760 | $46.76 |
| 500 | $0.42178 | $210.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 5 | $0.65000 | $3.25 |
| 10 | $0.60600 | $6.06 |
| 25 | $0.55280 | $13.82 |
| 50 | $0.51560 | $25.78 |
| 100 | $0.48060 | $48.06 |
| 500 | $0.40806 | $204.03 |
| 1,000 | $0.38019 | $380.19 |


