
AH3322Q-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3322Q-SA-7TR-ND - Tape & Reel (TR) 31-AH3322Q-SA-7CT-ND - Cut Tape (CT) 31-AH3322Q-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3322Q-SA-7 |
Description | HALL UNIPOLAR SWITCH SSOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.5mT Trip, 0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 5 | $0.46200 | $2.31 |
| 10 | $0.43800 | $4.38 |
| 25 | $0.40800 | $10.20 |
| 50 | $0.38780 | $19.39 |
| 100 | $0.36940 | $36.94 |
| 500 | $0.33222 | $166.11 |
| 1,000 | $0.31843 | $318.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29890 | $896.70 |
| 6,000 | $0.28790 | $1,727.40 |
| 9,000 | $0.28190 | $2,537.10 |
| 15,000 | $0.27475 | $4,121.25 |
| 21,000 | $0.27029 | $5,676.09 |
| 30,000 | $0.26576 | $7,972.80 |

