
AP2111MPG-13 | |
|---|---|
DigiKey Part Number | AP2111MPG-13DITR-ND - Tape & Reel (TR) AP2111MPG-13DICT-ND - Cut Tape (CT) AP2111MPG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2111MPG-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AP2111MPG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -35°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.25000 | $2.50 |
| 25 | $0.22280 | $5.57 |
| 100 | $0.19230 | $19.23 |
| 250 | $0.17768 | $44.42 |
| 500 | $0.16892 | $84.46 |
| 1,000 | $0.16170 | $161.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.15407 | $385.18 |
| 5,000 | $0.14947 | $747.35 |
| 7,500 | $0.14717 | $1,103.77 |
| 12,500 | $0.14462 | $1,807.75 |
| 17,500 | $0.14312 | $2,504.60 |
| 25,000 | $0.14169 | $3,542.25 |
| 62,500 | $0.13860 | $8,662.50 |

