
74LVC1G14QW5-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G14QW5-7TR-ND - Tape & Reel (TR) 31-74LVC1G14QW5-7CT-ND - Cut Tape (CT) 31-74LVC1G14QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14QW5-7 |
Description | IC INVERT SCHMITT 1CH 1INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-25 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.45V |
Series | Input Logic Level - High 1.2V ~ 3.33V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package SOT-25 |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 4 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.10000 | $1.00 |
| 25 | $0.08800 | $2.20 |
| 100 | $0.07450 | $7.45 |
| 250 | $0.06804 | $17.01 |
| 500 | $0.06418 | $32.09 |
| 1,000 | $0.06098 | $60.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05703 | $171.09 |
| 6,000 | $0.05510 | $330.60 |
| 9,000 | $0.05413 | $487.17 |
| 15,000 | $0.05306 | $795.90 |
| 21,000 | $0.05243 | $1,101.03 |
| 30,000 | $0.05183 | $1,554.90 |











