
74LVC1G125SE-7 | |
|---|---|
DigiKey Part Number | 74LVC1G125SE-7DITR-ND - Tape & Reel (TR) 74LVC1G125SE-7DICT-ND - Cut Tape (CT) 74LVC1G125SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125SE-7 |
Description | IC BUFF NON-INVERT 5.5V SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G125SE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.06000 | $0.60 |
| 25 | $0.05240 | $1.31 |
| 100 | $0.04390 | $4.39 |
| 250 | $0.03988 | $9.97 |
| 500 | $0.03740 | $18.70 |
| 1,000 | $0.03539 | $35.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03289 | $98.67 |
| 6,000 | $0.03167 | $190.02 |
| 9,000 | $0.03106 | $279.54 |
| 15,000 | $0.03038 | $455.70 |
| 21,000 | $0.02998 | $629.58 |
| 30,000 | $0.02960 | $888.00 |







