
DMN21D2UFB-7 | |
|---|---|
DigiKey Part Number | 31-DMN21D2UFB-7TR-ND - Tape & Reel (TR) 31-DMN21D2UFB-7CT-ND - Cut Tape (CT) 31-DMN21D2UFB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN21D2UFB-7 |
Description | MOSFET BVDSS: 8V~24V X1-DFN1006- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 760mA (Ta) 380mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.93 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 27.6 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.25200 | $2.52 |
| 100 | $0.15860 | $15.86 |
| 500 | $0.11820 | $59.10 |
| 1,000 | $0.10513 | $105.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08584 | $257.52 |
| 6,000 | $0.07770 | $466.20 |
| 9,000 | $0.07355 | $661.95 |
| 15,000 | $0.06888 | $1,033.20 |
| 21,000 | $0.06612 | $1,388.52 |
| 30,000 | $0.06343 | $1,902.90 |
| 75,000 | $0.05753 | $4,314.75 |
| 150,000 | $0.05750 | $8,625.00 |


