1N4733A-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 9,484
Unit Price: $0.59000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 11,112
Unit Price: $0.29000
Datasheet

Upgrade


onsemi
In Stock: 39,926
Unit Price: $0.26000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 9,789
Unit Price: $0.32000
Datasheet

Upgrade


onsemi
In Stock: 5,172
Unit Price: $0.28000
Datasheet

Upgrade


onsemi
In Stock: 37,885
Unit Price: $0.28000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.71441
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.15644
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.17248
Datasheet
Zener Diode 5.1 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4733A-T

DigiKey Part Number
1N4733ADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4733A-T
Description
DIODE ZENER 5.1V 1W DO41
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4733A-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes