1N4001-B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16,267
Unit Price: $0.56000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23,346
Unit Price: $0.56000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 19,245
Unit Price: $0.21000
Datasheet

Similar


onsemi
In Stock: 82,052
Unit Price: $0.14000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: $0.02799
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,480
Unit Price: $0.42000
Datasheet

Similar


onsemi
In Stock: 30,283
Unit Price: $0.13000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11,789
Unit Price: $0.62000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.10656
Datasheet

Similar


onsemi
In Stock: 2,468
Unit Price: $0.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,165
Unit Price: $1.46000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.30438
Datasheet

Similar


onsemi
In Stock: 8,345
Unit Price: $0.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.62438
Datasheet
Diode 50 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4001-B

DigiKey Part Number
1N4001-BDI-ND
Manufacturer
Manufacturer Product Number
1N4001-B
Description
DIODE STANDARD 50V 1A DO41
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4001-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types