Similar
Similar

1.5KE20CA-B | |
|---|---|
DigiKey Part Number | 1.5KE20CA-BDI-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE20CA-B |
Description | TVS DIODE 17.1VWM 27.7VC DO201 |
Customer Reference | |
Detailed Description | 27.7V Clamp 54A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE20CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 54A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE20CA | Littelfuse Inc. | 12,433 | 1.5KE20CALFCT-ND | $1.14000 | Similar |
| 1.5KE20CA-G | Comchip Technology | 0 | 641-1.5KE20CA-GTB-ND | $0.39695 | Similar |
| 1.5KE20CA-TP | MCC (Micro Commercial Components) | 1,055 | 1.5KE20CA-TPMSCT-ND | $0.69000 | Similar |
| 1V5KE20CA | Taiwan Semiconductor Corporation | 0 | 1V5KE20CATR-ND | $0.25800 | Similar |





