
DS-DD2 | |
|---|---|
DigiKey Part Number | 3833-DS-DD2-ND |
Manufacturer | |
Manufacturer Product Number | DS-DD2 |
Description | Drawer Style Accessory Storage |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DINStorage | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Bin Quantity | 2 | |
Height | 2.13" | |
Color | Black | |
Depth | 3.54" | |
Width | 1.92" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.00000 | $62.00 |



