
WKA508A-02P | |
|---|---|
DigiKey Part Number | 2861-WKA508A-02P-ND |
Manufacturer | |
Manufacturer Product Number | WKA508A-02P |
Description | TERM BLK 2POS 5.08MM PID PLG |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mating Orientation 45° (135°) Angle with Board |
Manufacturer Dinkle Corporation, USA | Current 15 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 12-28 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 2 | Color Gray |
Pitch 0.200" (5.08mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.22000 | $12.20 |
| 50 | $1.05700 | $52.85 |
| 100 | $0.97560 | $97.56 |
| 300 | $0.89430 | $268.29 |
| 500 | $0.81300 | $406.50 |
| 1,000 | $0.73170 | $731.70 |

