4 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK950V-04P

DigiKey Part Number
2861-EK950V-04P-ND
Manufacturer
Manufacturer Product Number
EK950V-04P
Description
TERM BLK 4POS 9.53MM SCRW PLG
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
Horizontal with Board
Manufacturer
Dinkle Corporation, USA
Current
30 A
Series
Voltage
300 V
Packaging
Bulk
Wire Gauge
10-26 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screw - Rising Cage Clamp
Positions Per Level
4
Color
Green
Pitch
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,767
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.81000$2.81
10$2.10600$21.06
50$1.82520$91.26
100$1.68480$168.48
200$1.54440$308.88
500$1.40400$702.00
1,000$1.26360$1,263.60