
EK508V-06P | |
|---|---|
DigiKey Part Number | 2861-EK508V-06P-ND |
Manufacturer | |
Manufacturer Product Number | EK508V-06P |
Description | TERM BLK 6POS 5.00MM SCRW PLG |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mating Orientation Horizontal with Board |
Manufacturer Dinkle Corporation, USA | Current 20 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 12-30 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Rising Cage Clamp |
Positions Per Level 6 | Color Green |
Pitch 0.200" (5.08mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.78200 | $17.82 |
| 50 | $1.54440 | $77.22 |
| 100 | $1.42560 | $142.56 |
| 200 | $1.30680 | $261.36 |
| 500 | $1.18800 | $594.00 |
| 1,000 | $1.06920 | $1,069.20 |

