
EK500V-07P | |
|---|---|
DigiKey Part Number | 2861-EK500V-07P-ND |
Manufacturer | |
Manufacturer Product Number | EK500V-07P |
Description | TERM BLK 7POS 5.00MM SCRW PLG |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mating Orientation Horizontal with Board |
Manufacturer Dinkle Corporation, USA | Current 20 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 12-30 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 7 | Wire Termination Screw - Rising Cage Clamp |
Positions Per Level 7 | Color Green |
Pitch 0.197" (5.00mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $2.07500 | $20.75 |
| 50 | $1.79800 | $89.90 |
| 100 | $1.65960 | $165.96 |
| 200 | $1.52130 | $304.26 |
| 500 | $1.38300 | $691.50 |
| 1,000 | $1.24470 | $1,244.70 |

