
EK500V-02P-BK | |
|---|---|
DigiKey Part Number | 2861-EK500V-02P-BK-ND |
Manufacturer | |
Manufacturer Product Number | EK500V-02P-BK |
Description | TERM BLK 2POS 5.00MM SCRW PLG |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mating Orientation Horizontal with Board |
Manufacturer Dinkle Corporation, USA | Current 20 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 12-30 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Rising Cage Clamp |
Positions Per Level 2 | Color Black |
Pitch 0.197" (5.00mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.59400 | $5.94 |
| 50 | $0.51480 | $25.74 |
| 100 | $0.47520 | $47.52 |
| 200 | $0.43560 | $87.12 |
| 500 | $0.39600 | $198.00 |
| 1,000 | $0.35640 | $356.40 |


