
EK350V-03P | |
|---|---|
DigiKey Part Number | 2861-EK350V-03P-ND |
Manufacturer | |
Manufacturer Product Number | EK350V-03P |
Description | TERM BLK 3POS 3.50MM SCRW PLG |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.138" (3.50mm) |
Manufacturer Dinkle Corporation, USA | Mating Orientation Horizontal with Board |
Series | Current 10 A |
Packaging Bulk | Wire Gauge 16-30 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Rising Cage Clamp |
Positions Per Level 3 | Color Green |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.22000 | $12.20 |
| 50 | $1.05700 | $52.85 |
| 100 | $0.97560 | $97.56 |
| 250 | $0.89432 | $223.58 |
| 500 | $0.81300 | $406.50 |
| 1,000 | $0.73170 | $731.70 |

